Yageo 180pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2169
- Mfr. Part No.:
- CC0402JRNPO9BN181
- Brand:
- Yageo
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.009
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.009 | $90.00 |
20000 - 90000 | $0.009 | $90.00 |
100000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 199-2169
- Mfr. Part No.:
- CC0402JRNPO9BN181
- Brand:
- Yageo
Related links
- Yageo 180pF MLCC, 50V dc V, ±5% , SMD
- Yageo 180pF MLCC, 50V dc V, ±1% , SMD
- KEMET 180pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 180pF MLCC, 50V dc V, ±2% , SMD
- KYOCERA AVX 180pF MLCC, 50V dc V, SMD
- TDK 180pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD