Yageo 68 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 199-2151
- Mfr. Part No.:
- CC0402FRNPO9BN680
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 199-2151
- Mfr. Part No.:
- CC0402FRNPO9BN680
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 500μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 500μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Height 500μm | ||
Length 1mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 68pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 68 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 68 pF Multilayer Ceramic Capacitor ±1 %, Surface
- TDK 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
