- RS Stock No.:
- 199-2149
- Mfr. Part No.:
- CC0402FRNPO9BN330
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.016 | $160.00 |
20000 - 90000 | $0.015 | $150.00 |
100000 + | $0.014 | $140.00 |
*price indicative
- RS Stock No.:
- 199-2149
- Mfr. Part No.:
- CC0402FRNPO9BN330
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 33pF MLCC, 50V dc V, ±1% , SMD
- Murata 33pF MLCC, 50V dc V, ±1% , SMD
- Yageo 33pF MLCC, 50V dc V, ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Yageo 33pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 33pF MLCC, 25V dc V, ±5% , SMD
- Yageo 33pF MLCC, 100V dc V, ±5% , SMD
- Yageo 18pF MLCC, 50V dc V, ±1% , SMD