Yageo 18 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 199-2142
- Mfr. Part No.:
- CC0402FRNPO9BN180
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.025 | $250.00 | - |
| 20000 - 90000 | $0.025 | $250.00 | - |
| 100000 + | $0.023 | $230.00 | 8% |
*price indicative
- RS Stock No.:
- 199-2142
- Mfr. Part No.:
- CC0402FRNPO9BN180
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 18pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 500μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 18pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 500μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Length 1mm | ||
Width 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 18pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Vishay 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
