Yageo 3.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 199-2127
- Mfr. Part No.:
- CC0402CRNPO9BN3R3
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.009 | $90.00 | - |
| 20000 - 90000 | $0.009 | $90.00 | - |
| 100000 + | $0.008 | $80.00 | 11% |
*price indicative
- RS Stock No.:
- 199-2127
- Mfr. Part No.:
- CC0402CRNPO9BN3R3
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS, IEC 60384-1 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-21/22, RoHS, IEC 60384-1 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 3.3pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992128P
- Mfr. Part No. CC0402CRNPO9BN3R3
Each (Supplied on a Reel)
$0.015
- RS Stock No. 1992128
- Mfr. Part No. CC0402CRNPO9BN3R3
Each (On a Tape of 1000)
$0.015
- RS Stock No. 1992125
- Mfr. Part No. CC0402CRNPO9BN2R2
Each (On a Reel of 10000)
$0.007
- RS Stock No. 1992126
- Mfr. Part No. CC0402CRNPO9BN2R2
Each (On a Tape of 1000)
$0.015
Related links
- Yageo 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KYOCERA AVX 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface










