Yageo 2.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save -

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.01$100.00-
20000 - 90000$0.01$100.00-
100000 +$0.009$90.0010%

*price indicative

RS Stock No.:
199-2115
Mfr. Part No.:
CC0402BRNPO9BN2R2
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

500μm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 2.2pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy