Yageo 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 199-2112
- Mfr. Part No.:
- CC0402BRNPO9BN1R2
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.017
(exc. GST)
$0.019
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.017 | $8.50 |
2500 - 4500 | $0.016 | $8.00 |
5000 + | $0.016 | $8.00 |
*price indicative
- RS Stock No.:
- 199-2112
- Mfr. Part No.:
- CC0402BRNPO9BN1R2
- Brand:
- Yageo
Related links
- Yageo 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Samsung Electro-Mechanics 1.2pF Multilayer Ceramic Capacitor MLCC,...
- Murata 1.2pF MLCC, 25V dc V, ±0.1pF , SMD
- Wurth Elektronik 1.2pF MLCC, 25V dc V, ±0.1pF , SMD
- Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 5.6pF MLCC, 50V dc V, ±0.1pF , SMD