Wurth Elektronik 1.2pF MLCC, 25V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-5768
- Mfr. Part No.:
- 885392004003
- Brand:
- Wurth Elektronik
On back order for despatch 25/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$0.076
(exc. GST)
$0.084
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $0.076 | $38.00 |
2500 - 4500 | $0.074 | $37.00 |
5000 + | $0.073 | $36.50 |
*price indicative
- RS Stock No.:
- 185-5768
- Mfr. Part No.:
- 885392004003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High frequency product series
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.1pF |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | WCAP-CSRF |
Suppression Class | Class I |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Murata 1.2pF MLCC, 25V dc V, ±0.1pF , SMD
- Wurth Elektronik 2.2pF MLCC, 25V dc V, ±0.1pF , SMD
- Wurth Elektronik 1.5pF MLCC, 25V dc V, ±0.1pF , SMD
- Wurth Elektronik 3.3pF MLCC, 25V dc V, ±0.1pF , SMD
- Wurth Elektronik 2.7pF MLCC, 25V dc V, ±0.1pF , SMD
- KYOCERA AVX 1.2pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD
- Murata 1.2pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 1.2pF MLCC, 50V dc V, ±0.1pF , SMD