Yageo 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.50

View bulk pricing options

Subtotal (1 tape of 100 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 9$10.09$0.101-
10 - 19$9.84$0.098$2.50
20 +$9.70$0.097$7.80

*price indicative

Packaging Options:
RS Stock No.:
199-2076
Mfr. Part No.:
CC1206KRX7R0BB473
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

100V dc

Construction

Stacked

Package/Case

1206

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

3.2mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 47 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 6698460
  • Mfr. Part No. 223860115645
Each (In a Pack of 25)
$0.164
  • RS Stock No. 1732805
  • Mfr. Part No. 223860115645
Each (On a Reel of 4000)
$0.056
  • RS Stock No. 6698460P
  • Mfr. Part No. 223860115645
Each (Supplied on a Reel)
$0.164
  • RS Stock No. 1985415
  • Mfr. Part No. AS0805KKX7R0BB473
Each (On a Tape of 10)
$0.221

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy