- RS Stock No.:
- 199-2036
- Mfr. Part No.:
- CC1206KKX7RCBB331
- Brand:
- Yageo
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tape of 50
$8.49
(exc. GST)
$9.34
(inc. GST)
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 14 | $8.49 | $0.17 |
15 - 29 | $8.29 | $0.166 |
30 + | $8.17 | $0.163 |
*price indicative
- RS Stock No.:
- 199-2036
- Mfr. Part No.:
- CC1206KKX7RCBB331
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 330 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330pF |
Voltage | 1kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 3.2mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Yageo 330pF MLCC, 1kV dc V, ±10% , SMD
- Yageo 330pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 330pF MLCC, 50V dc V, ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- Yageo 680pF MLCC, 1kV dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 1kV dc V, ±10% , SMD
- Yageo 1nF MLCC, 1kV dc V, ±10% , SMD
- Yageo 220pF MLCC, 1kV dc V, ±10% , SMD