Yageo 220 pF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $10.56

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$211.19

(exc. GST)

$232.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$211.19$0.07-
2 - 3$205.91$0.069$10.56
4 +$202.74$0.068$33.80

*price indicative

RS Stock No.:
199-2033
Mfr. Part No.:
CC1206KKX7RCBB221
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.6mm

Length

3.2mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 220 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1992034
  • Mfr. Part No. CC1206KKX7RCBB221
1 Tape of 50
$6.76
  • RS Stock No. 1992034P
  • Mfr. Part No. CC1206KKX7RCBB221
Each (Supplied on a Reel)
$0.135
  • RS Stock No. 1992040P
  • Mfr. Part No. CC1206KKX7RCBB471
Each (Supplied on a Reel)
$0.155
  • RS Stock No. 1992040
  • Mfr. Part No. CC1206KKX7RCBB471
1 Tape of 50
$7.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy