Yageo 100nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 199-2015
- Mfr. Part No.:
- CC1206KKX7RABB104
- Brand:
- Yageo
On back order for despatch 01/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 2000
$168.78
(exc. GST)
$185.66
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $168.78 | $0.084 |
2 - 3 | $165.47 | $0.083 |
4 + | $162.02 | $0.081 |
*price indicative
- RS Stock No.:
- 199-2015
- Mfr. Part No.:
- CC1206KKX7RABB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 200V dc V, ±10% , SMD
- AVX 100nF MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 200V dc V, ±10% , SMD
- Vishay 100nF MLCC, 200V dc V, 10% , Through Hole
- KYOCERA AVX 100nF MLCC, 200V dc V, SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD