Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 198-8392
- Mfr. Part No.:
- CS1808KKX7RZBB103
- Brand:
- Yageo
1915 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$1.716
(exc. GST)
$1.888
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 495 | $1.716 | $8.58 |
500 - 995 | $1.676 | $8.38 |
1000 + | $1.65 | $8.25 |
*price indicative
- RS Stock No.:
- 198-8392
- Mfr. Part No.:
- CS1808KKX7RZBB103
- Brand:
- Yageo
Related links
- Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- TDK 10nF MLCC, 630V dc V, ±10% , SMD
- Murata 10nF MLCC, 630V dc V, ±10% , SMD
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- Yageo 10nF MLCC, 1kV dc V, ±10% , SMD
- Yageo 10nF MLCC, 50V dc V, ±10% , SMD
- Yageo 10nF MLCC, 25V dc V, ±10% , SMD