Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 198-8391
- Mfr. Part No.:
- CS1808KKX7RZBB103
- Brand:
- Yageo
1915 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.607
(exc. GST)
$0.668
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.607 | $1,214.00 |
4000 - 6000 | $0.592 | $1,184.00 |
8000 + | $0.583 | $1,166.00 |
*price indicative
- RS Stock No.:
- 198-8391
- Mfr. Part No.:
- CS1808KKX7RZBB103
- Brand:
- Yageo
Related links
- Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- Murata 10nF MLCC, 630V dc V, ±10% , SMD
- TDK 10nF MLCC, 630V dc V, ±10% , SMD
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- Yageo 10nF MLCC, 1kV dc V, ±10% , SMD
- Yageo 10nF MLCC, 50V dc V, ±10% , SMD
- Yageo 10nF MLCC, 200V dc V, ±10% , SMD