Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 198-8367
- Mfr. Part No.:
- CS1206KKX7RZBB472
- Brand:
- Yageo
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.077
(exc. GST)
$0.085
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.077 | $231.00 |
6000 - 9000 | $0.075 | $225.00 |
12000 + | $0.074 | $222.00 |
*price indicative
- RS Stock No.:
- 198-8367
- Mfr. Part No.:
- CS1206KKX7RZBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- Murata 4.7nF MLCC, 630V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 630V dc V, ±10% , SMD
- Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- Yageo 22nF MLCC, 630V dc V, ±10% , SMD
- Yageo 1nF MLCC, 630V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 630V dc V, ±10% , SMD