- RS Stock No.:
- 198-8319
- Mfr. Part No.:
- CS1206KKX7R7BB105
- Brand:
- Yageo
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.171
(exc. GST)
$0.188
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.171 | $513.00 |
6000 - 9000 | $0.167 | $501.00 |
12000 + | $0.164 | $492.00 |
*price indicative |
- RS Stock No.:
- 198-8319
- Mfr. Part No.:
- CS1206KKX7R7BB105
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 1μF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 16V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 3.2mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |