- RS Stock No.:
- 185-3235
- Mfr. Part No.:
- GCG188R71C105KA01D
- Brand:
- Murata
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$0.106
(exc. GST)
$0.117
(inc. GST)
Units | Per unit | Per Reel* |
250 - 750 | $0.106 | $26.50 |
1000 - 1750 | $0.103 | $25.75 |
2000 + | $0.101 | $25.25 |
*price indicative |
- RS Stock No.:
- 185-3235
- Mfr. Part No.:
- GCG188R71C105KA01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Improved mechanical and thermal strength by adopting AgPd external electrodes, which can be mounted with a conductive glue.
Limited to Conductive Glue Mounting
This capacitor can be mounted with a conductive adhesive* in powertrains and safety devices of automotive
Adopted AgPd external electrodes
Adopted AgPd, which is excellent in bonding strength with a conductive adhesive
Compatible up to 150 °C
This capacitor lineup with X8L and X8R characteristics can be used in high temperature environments, such as in ABS and transmission control
Applications
For automotive,Power trains,sensors
This capacitor can be mounted with a conductive adhesive* in powertrains and safety devices of automotive
Adopted AgPd external electrodes
Adopted AgPd, which is excellent in bonding strength with a conductive adhesive
Compatible up to 150 °C
This capacitor lineup with X8L and X8R characteristics can be used in high temperature environments, such as in ABS and transmission control
Applications
For automotive,Power trains,sensors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Automotive Standard | AEC-Q200 |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GCG |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |