Yageo 220pF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8257
- Mfr. Part No.:
- CS0805KRX7R9BB221
- Brand:
- Yageo
3150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.349
(exc. GST)
$0.384
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 950 | $0.349 | $17.45 |
1000 - 1950 | $0.34 | $17.00 |
2000 + | $0.335 | $16.75 |
*price indicative
- RS Stock No.:
- 198-8257
- Mfr. Part No.:
- CS0805KRX7R9BB221
- Brand:
- Yageo
Related links
- Yageo 220pF MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF MLCC, 50V dc V, ±1% , SMD
- Yageo 220pF MLCC, 200V dc V, ±10% , SMD
- Yageo 220pF MLCC, 1kV dc V, ±10% , SMD
- Wurth Elektronik 220pF MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD