Wurth Elektronik 220pF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 185-5598
- Mfr. Part No.:
- 885382206001
- Brand:
- Wurth Elektronik
2875 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 125)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
125 + | $0.079 | $9.875 |
*price indicative
- RS Stock No.:
- 185-5598
- Mfr. Part No.:
- 885382206001
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 220pF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 50V dc...
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Yageo 220pF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 16V dc...
- Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD