Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8036
- Mfr. Part No.:
- CC0805JRNPO9BN221
- Brand:
- Yageo
4600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.025
(exc. GST)
$0.027
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.025 | $100.00 |
8000 - 12000 | $0.025 | $100.00 |
16000 + | $0.024 | $96.00 |
*price indicative
- RS Stock No.:
- 198-8036
- Mfr. Part No.:
- CC0805JRNPO9BN221
- Brand:
- Yageo
Related links
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF MLCC, 50V dc V, ±1% , SMD
- Yageo 220pF MLCC, 50V dc V, ±10% , SMD
- Yageo 220pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 220pF MLCC, 630V dc V, ±5% , SMD
- Yageo 220pF MLCC, 100V dc V, ±5% , SMD
- AVX 220pF MLCC, 50V dc V, ±5% , SMD