Yageo 220nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 198-8194
- Mfr. Part No.:
- CS0603KRX7R7BB224
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 750 | $0.028 | $7.00 |
1000 - 1750 | $0.028 | $7.00 |
2000 + | $0.027 | $6.75 |
*price indicative
- RS Stock No.:
- 198-8194
- Mfr. Part No.:
- CS0603KRX7R7BB224
- Brand:
- Yageo
Related links
- Yageo 220nF MLCC, 16V dc V, ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 220nF MLCC, 16V dc V, ±10% , SMD
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- Yageo 220nF MLCC, 25V dc V, ±10% , SMD
- Yageo 220nF MLCC, 50V dc V, ±10% , SMD
- Yageo 220nF MLCC, 100V dc V, ±10% , SMD
- Yageo 220nF MLCC, 10V dc V, ±10% , SMD