Yageo 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 198-5402
- Mfr. Part No.:
- AC1206KKX7R0BB224
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-5402
- Mfr. Part No.:
- AC1206KKX7R0BB224
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Automative E | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Automative E | ||
Length 3.2mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 220nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
