Yageo 220nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 198-8193
- Mfr. Part No.:
- CS0603KRX7R7BB224
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.015
(exc. GST)
$0.017
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.015 | $60.00 |
8000 - 36000 | $0.014 | $56.00 |
40000 + | $0.013 | $52.00 |
*price indicative
- RS Stock No.:
- 198-8193
- Mfr. Part No.:
- CS0603KRX7R7BB224
- Brand:
- Yageo
Related links
- Yageo 220nF MLCC, 16V dc V, ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 220nF MLCC, 16V dc V, ±10% , SMD
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- Yageo 220nF MLCC, 25V dc V, ±10% , SMD
- Yageo 220nF MLCC, 50V dc V, ±10% , SMD
- Yageo 220nF MLCC, 100V dc V, ±10% , SMD
- Yageo 220nF MLCC, 10V dc V, ±10% , SMD