Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8387
- Mfr. Part No.:
- CS1210KKX7RYBB224
- Brand:
- Yageo
1 / 1
Bulk discount available
Subtotal (1 reel of 2000 units)**
$918.00
(exc. GST)
$1,010.00
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.459 | $918.00 |
4000 - 6000 | $0.448 | $896.00 |
8000 + | $0.441 | $882.00 |
**price indicative
- RS Stock No.:
- 198-8387
- Mfr. Part No.:
- CS1210KKX7RYBB224
- Brand:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Capacitance | 220nF | |
Voltage | 250V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Length | 3.2mm | |
Series | Standard | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Yageo | ||
Capacitance 220nF | ||
Voltage 250V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||