Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8155
- Mfr. Part No.:
- CC0805KRX7R9BB473
- Brand:
- Yageo
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | $0.041 | $8.20 |
1000 - 1800 | $0.04 | $8.00 |
2000 + | $0.039 | $7.80 |
*price indicative
- RS Stock No.:
- 198-8155
- Mfr. Part No.:
- CC0805KRX7R9BB473
- Brand:
- Yageo
Related links
- Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- Yageo 47nF MLCC, 100V dc V, ±10% , SMD
- Yageo 47nF MLCC, 16V dc V, ±10% , SMD
- Yageo 47nF MLCC, 25V dc V, ±10% , SMD
- Yageo 47nF MLCC, 250V dc V, ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Vishay 47nF MLCC, 50V dc V, ±10% , Through Hole