Yageo 10nF MLCC, 200V dc V, ±10% , SMD
- RS Stock No.:
- 198-8120
- Mfr. Part No.:
- CC0805KKX7RABB103
- Brand:
- Yageo
1100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.038 | $114.00 |
6000 - 9000 | $0.038 | $114.00 |
12000 + | $0.036 | $108.00 |
*price indicative
- RS Stock No.:
- 198-8120
- Mfr. Part No.:
- CC0805KKX7RABB103
- Brand:
- Yageo
Related links
- Yageo 10nF MLCC, 200V dc V, ±10% , SMD
- KYOCERA AVX 10nF MLCC, 200V dc V, ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF MLCC, 100V dc V, ±10% , SMD
- Yageo 10nF MLCC, 630V dc V, ±10% , SMD
- Yageo 10nF MLCC, 1kV dc V, ±10% , SMD