Yageo 330nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8116
- Mfr. Part No.:
- CC0805KKX7R9BB334
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.069
(exc. GST)
$0.076
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.069 | $6.90 |
800 - 1400 | $0.068 | $6.80 |
1500 + | $0.067 | $6.70 |
*price indicative
- RS Stock No.:
- 198-8116
- Mfr. Part No.:
- CC0805KKX7R9BB334
- Brand:
- Yageo
Related links
- Yageo 330nF MLCC, 50V dc V, ±10% , SMD
- Yageo 330nF MLCC, 25V dc V, ±10% , SMD
- Yageo 330nF MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 330nF MLCC, 50V dc V, ±10% , SMD
- Walsin Technology Corporation 330nF MLCC, 50V dc V, ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 330nF MLCC, 50V dc V, SMD