Yageo 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 669-8498
- Mfr. Part No.:
- CC1206KKX7R8BB334
- Brand:
- Yageo
This image is representative of the product range
Subtotal (1 pack of 25 units)*
Was $75.50
You pay
$1.55
(exc. GST)
$1.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 250 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
25 + | $0.062 | $1.55 |
*price indicative
- RS Stock No.:
- 669-8498
- Mfr. Part No.:
- CC1206KKX7R8BB334
- Brand:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Capacitance | 330nF | |
Voltage | 25V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 0.85mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.85mm | |
Series | Standard | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Yageo | ||
Capacitance 330nF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Related links
- Yageo 330nF MLCC ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Walsin Technology Corporation 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD