Yageo 330nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8115
- Mfr. Part No.:
- CC0805KKX7R9BB334
- Brand:
- Yageo
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.058 | $174.00 |
6000 - 9000 | $0.058 | $174.00 |
12000 + | $0.056 | $168.00 |
*price indicative
- RS Stock No.:
- 198-8115
- Mfr. Part No.:
- CC0805KKX7R9BB334
- Brand:
- Yageo
Related links
- Yageo 330nF MLCC, 50V dc V, ±10% , SMD
- Yageo 330nF MLCC, 25V dc V, ±10% , SMD
- Yageo 330nF MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 330nF MLCC, 50V dc V, ±10% , SMD
- Walsin Technology Corporation 330nF MLCC, 50V dc V, ±10% , SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 330nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 330nF MLCC, 50V dc V, SMD