KYOCERA AVX 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$464.00

(exc. GST)

$510.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.464$464.00-
5000 +$0.417$417.0010%

*price indicative

RS Stock No.:
135-0192
Mfr. Part No.:
18125C334KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

330nF

Voltage

50V dc

Package/Case

1812

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KGM

Height

1.02mm

Length

4.5mm

Width

3.2mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

AVX 1812 Series X7R Dielectric Capacitors


AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This

Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Note

Sorted in order of dielectric, voltage then capacitance.

  • RS Stock No. 1355675
  • Mfr. Part No. 18125C334KAT2A
Each (In a Bag of 20)
$0.625
  • RS Stock No. 1367624
  • Mfr. Part No. 12065C334KAT2A
Each (In a Bag of 50)
$0.288
  • RS Stock No. 1367624P
  • Mfr. Part No. 12065C334KAT2A
Each (Supplied on a Reel)
$0.288
  • RS Stock No. 1704751
  • Mfr. Part No. 12105C334KAT2A
Each (On a Reel of 4000)
$0.202

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy