Yageo 330 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 198-8041
- Distrelec Article No.:
- 304-39-092
- Mfr. Part No.:
- CC0805JRNPO9BN331
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$11.20
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 November 2026
- Plus 4,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | $0.056 | $11.20 | - |
| 1000 - 1800 | $0.055 | $11.00 | 1% |
| 2000 + | $0.054 | $10.80 | 3% |
*price indicative
- RS Stock No.:
- 198-8041
- Distrelec Article No.:
- 304-39-092
- Mfr. Part No.:
- CC0805JRNPO9BN331
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 2mm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Width | 1.25mm | |
| Height | 600μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 2mm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Width 1.25mm | ||
Height 600μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 330pF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
- RS Stock No. 1988041P
- Mfr. Part No. CC0805JRNPO9BN331
Each (Supplied on a Reel)
$0.056
- RS Stock No. 2006494
- Mfr. Part No. CC0603JRNPO9BN331
Each (On a Tape of 200)
$0.055
- RS Stock No. 2006494P
- Mfr. Part No. CC0603JRNPO9BN331
Each (Supplied on a Reel)
$0.055
- RS Stock No. 1992183P
- Mfr. Part No. CC0402JRNPO9BN331
Each (Supplied on a Reel)
$0.025
Related links
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 330 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount











