Yageo 4.7nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8013
- Mfr. Part No.:
- CC0805JKNPO9BN472
- Brand:
- Yageo
2325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.26
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.26 | $780.00 |
6000 - 9000 | $0.253 | $759.00 |
12000 + | $0.25 | $750.00 |
*price indicative
- RS Stock No.:
- 198-8013
- Mfr. Part No.:
- CC0805JKNPO9BN472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 50V dc V, ±5% , SMD
- Yageo 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 4.7nF MLCC, 50V dc V, ±1% , SMD
- Yageo 4.7nF MLCC, 50V dc V, ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 4.7nF MLCC, 50V dc V, SMD
- AVX 4.7nF MLCC, 50V dc V, SMD
- KYOCERA AVX 4.7nF MLCC, 50V dc V, SMD