Yageo 47nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-5415
- Mfr. Part No.:
- AS0805KKX7R0BB473
- Brand:
- Yageo
2710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.258
(exc. GST)
$0.284
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 990 | $0.258 | $2.58 |
1000 - 1990 | $0.254 | $2.54 |
2000 + | $0.25 | $2.50 |
*price indicative
- RS Stock No.:
- 198-5415
- Mfr. Part No.:
- AS0805KKX7R0BB473
- Brand:
- Yageo
Related links
- Yageo 47nF MLCC, 100V dc V, ±10% , SMD
- Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- Yageo 47nF MLCC, 16V dc V, ±10% , SMD
- Yageo 47nF MLCC, 25V dc V, ±10% , SMD
- Yageo 47nF MLCC, 250V dc V, ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 47nF MLCC, 100V dc V, SMD