Yageo 47nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-5414
- Mfr. Part No.:
- AS0805KKX7R0BB473
- Brand:
- Yageo
2710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.12
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.12 | $480.00 |
8000 - 12000 | $0.117 | $468.00 |
16000 + | $0.115 | $460.00 |
*price indicative
- RS Stock No.:
- 198-5414
- Mfr. Part No.:
- AS0805KKX7R0BB473
- Brand:
- Yageo
Related links
- Yageo 47nF MLCC, 100V dc V, ±10% , SMD
- Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- Yageo 47nF MLCC, 16V dc V, ±10% , SMD
- Yageo 47nF MLCC, 25V dc V, ±10% , SMD
- Yageo 47nF MLCC, 250V dc V, ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 47nF MLCC, 100V dc V, SMD