Yageo 47 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

$8.50

(exc. GST)

$9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 975$0.34$8.50
1000 - 1975$0.332$8.30
2000 +$0.327$8.18

*price indicative

Packaging Options:
RS Stock No.:
198-5353
Mfr. Part No.:
AC0612KRX7R7BB473
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0612

Construction

0612

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Length

1.6mm

Standards/Approvals

IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 47nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy