Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-5310
- Mfr. Part No.:
- AC0603KRX7R6BB224
- Brand:
- Yageo
3900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.029
(exc. GST)
$0.032
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.029 | $116.00 |
8000 - 12000 | $0.028 | $112.00 |
16000 + | $0.028 | $112.00 |
*price indicative
- RS Stock No.:
- 198-5310
- Mfr. Part No.:
- AC0603KRX7R6BB224
- Brand:
- Yageo
Related links
- Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- Murata 220nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 220nF MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 220nF MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF MLCC, 25V dc V, ±10% , SMD
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD