Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8388
- Mfr. Part No.:
- CS1210KKX7RYBB224
- Brand:
- Yageo
2320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.864
(exc. GST)
$0.95
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 490 | $0.864 | $8.64 |
500 - 990 | $0.842 | $8.42 |
1000 + | $0.83 | $8.30 |
*price indicative
- RS Stock No.:
- 198-8388
- Mfr. Part No.:
- CS1210KKX7RYBB224
- Brand:
- Yageo
Related links
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- Murata 220nF MLCC, 250V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Yageo 220nF MLCC, 25V dc V, ±10% , SMD
- Yageo 220nF MLCC, 50V dc V, ±10% , SMD
- Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF MLCC, 100V dc V, ±10% , SMD
- Yageo 220nF MLCC, 16V dc V, ±10% , SMD