KEMET 680pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 195-4869
- Mfr. Part No.:
- CAS17C681KARGC
- Brand:
- KEMET
Price (ex. GST) Each (On a Reel of 2000)
$0.836
(exc. GST)
$0.92
(inc. GST)
1930 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.836 | $1,672.00 |
4000 - 6000 | $0.817 | $1,634.00 |
8000 + | $0.802 | $1,604.00 |
*price indicative
- RS Stock No.:
- 195-4869
- Mfr. Part No.:
- CAS17C681KARGC
- Brand:
- KEMET
Related links
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD