TDK 6.8 nF Multilayer Ceramic Capacitor, 50V dc, +5 %, Through Hole Radial

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.21

(exc. GST)

$2.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 230 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.221$2.21
20 - 40$0.212$2.12
50 - 90$0.206$2.06
100 - 240$0.20$2.00
250 +$0.194$1.94

*price indicative

RS Stock No.:
194-0518
Mfr. Part No.:
FG28C0G1H682JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

+5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

FG

Width

2.5mm

Standards/Approvals

RoHS

Height

5.5mm

Length

4mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 6800pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy