TDK 150 pF Multilayer Ceramic Capacitor, 100V dc, Through Hole Radial Lead
- RS Stock No.:
- 194-0581
- Mfr. Part No.:
- FG28C0G2A151JNT00
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-0581
- Mfr. Part No.:
- FG28C0G2A151JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Termination Type | Radial Lead | |
| Minimum Operating Temperature | -55°C | |
| Series | FG28 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Termination Type Radial Lead | ||
Minimum Operating Temperature -55°C | ||
Series FG28 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 150pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
