TDK 2 pF Multilayer Ceramic Capacitor, 50V, 0.25 pF Radial
- RS Stock No.:
- 194-0425
- Mfr. Part No.:
- FG28C0G1H020CNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.14
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.40
(exc. GST)
$2.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 380 unit(s) shipping from 16 November 2026
- Final 500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.24 | $2.40 | - |
| 20 - 40 | $0.233 | $2.33 | $0.14 |
| 50 + | $0.229 | $2.29 | $0.55 |
*price indicative
- RS Stock No.:
- 194-0425
- Mfr. Part No.:
- FG28C0G1H020CNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2pF | |
| Voltage | 50V | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Length | 4mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2pF | ||
Voltage 50V | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Length 4mm | ||
Height 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 2pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 4 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- TDK 3 pF Multilayer Ceramic Capacitor 0.25 pF
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 2 pF Multilayer Ceramic Capacitor ±0.25 %, Through Hole Radial
- TDK 2 pF Multilayer Ceramic Capacitor Surface Mount
