Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 192-7622
- Mfr. Part No.:
- 885012209014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$343.00
(exc. GST)
$377.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.343 | $343.00 |
| 2000 - 3000 | $0.334 | $334.00 |
| 4000 + | $0.329 | $329.00 |
*price indicative
- RS Stock No.:
- 192-7622
- Mfr. Part No.:
- 885012209014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 22 pF ‒ 100 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
Related links
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
