- RS Stock No.:
- 192-7606
- Mfr. Part No.:
- 885012006005
- Brand:
- Wurth Elektronik
999999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.028
(exc. GST)
$0.031
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.028 | $112.00 |
8000 - 36000 | $0.027 | $108.00 |
40000 + | $0.025 | $100.00 |
*price indicative
- RS Stock No.:
- 192-7606
- Mfr. Part No.:
- 885012006005
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow and wave soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow and wave soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33 pF |
Voltage | 10 V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5 % |
Dimensions | 1.6 x 0.8 x 0.8 mm |
Length | 1.6 mm |
Depth | 0.8 mm |
Height | 0.8 mm |
Series | WCAP-CSGP |
Terminal Type | Solder |
Suppression Class | Class I |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Wurth Elektronik 33 pF MLCC, 10 V dc V, ±5 % , SMD
- Wurth Elektronik 330 pF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 10 pF MLCC, 16 V dc V, ±5 % , SMD
- Wurth Elektronik 10 pF MLCC, 100 V dc V, ±5 % , SMD
- Wurth Elektronik 33 nF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 100 pF MLCC, 100 V dc V, ±5 % , SMD
- Wurth Elektronik 47 pF MLCC, 16 V dc V, ±5 % , SMD
- Wurth Elektronik 22 pF MLCC, 50 V dc V, ±5 % , SMD