Wurth Elektronik 33 pF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface
- RS Stock No.:
- 242-1062
- Distrelec Article No.:
- 304-41-218
- Mfr. Part No.:
- 885012007013
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.10
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2.85
(exc. GST)
$3.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.057 | $2.85 | - |
| 100 - 200 | $0.056 | $2.80 | $0.10 |
| 250 - 450 | $0.054 | $2.70 | $0.75 |
| 500 + | $0.053 | $2.65 | $2.00 |
*price indicative
- RS Stock No.:
- 242-1062
- Distrelec Article No.:
- 304-41-218
- Mfr. Part No.:
- 885012007013
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 600μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Height 600μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
