Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 192-7595
- Distrelec Article No.:
- 304-38-966
- Mfr. Part No.:
- 885012107010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.30
(exc. GST)
$3.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 5,075 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.132 | $3.30 | - |
| 750 - 1475 | $0.13 | $3.25 | 1% |
| 1500 + | $0.128 | $3.20 | 3% |
*price indicative
- RS Stock No.:
- 192-7595
- Distrelec Article No.:
- 304-38-966
- Mfr. Part No.:
- 885012107010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 47 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
Related links
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
