- RS Stock No.:
- 190-2293
- Mfr. Part No.:
- RDER71H105K2K1H03B
- Brand:
- Murata
500 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 500)
$0.292
(exc. GST)
$0.321
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.292 | $146.00 |
1000 - 1500 | $0.285 | $142.50 |
2000 + | $0.28 | $140.00 |
*price indicative |
- RS Stock No.:
- 190-2293
- Mfr. Part No.:
- RDER71H105K2K1H03B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.5 x 3.15 x 9mm |
Length | 5.5mm |
Depth | 3.15mm |
Height | 9mm |
Series | Rde |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 2 |