KEMET 100 nF Multilayer Ceramic Capacitor, 50V, 10 %

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$24.20

(exc. GST)

$26.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.121$24.20-
1000 - 1800$0.119$23.80$2.00
2000 +$0.116$23.20$10.00

*price indicative

Packaging Options:
RS Stock No.:
188-2158
Mfr. Part No.:
C0603X104K5RAC3316
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

X FT-CAP VW 80808

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

800μm

Length

1.6mm

Height

800μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Superior flex performance (5 mm)

DC voltage ratings up to 250 V

Capacitance offerings ranging from 180 pF - 4.7 μF

Non-polar device, minimizing installation concerns

Lead (Pb)-Free

Applications

High current applications (auto mobile battery line)

Circuits (direct battery/power connection)

Control units, sensors, and actuators in motor vehicles

Filtering (power plane/bus)

Electronic and Electrical subsystems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy