Murata 330 pF Multilayer Ceramic Capacitor, 250V, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

$774.00

(exc. GST)

$851.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 400$1.935$774.00
800 - 1200$1.887$754.80
1600 +$1.858$743.20

*price indicative

RS Stock No.:
187-7649
Mfr. Part No.:
KCA55L7UMF331KH01L                
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

330pF

Voltage

250V

Construction

Stacked

Package/Case

2220

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

U2J

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KCA

Standards/Approvals

RoHS, EN 60384-14, UL 60384-14

Length

5.7mm

Width

5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy