- RS Stock No.:
- 187-7647
- Mfr. Part No.:
- KCA55L7UMF221KH01L
- Brand:
- Murata
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Estimated Total Price (400 Units)
$880.80
(exc. GST)
$968.80
(inc. GST)
Units | Per unit | Per Reel* |
400 - 400 | $2.202 | $880.80 |
800 - 1200 | $2.147 | $858.80 |
1600 + | $2.114 | $845.60 |
*price indicative |
- RS Stock No.:
- 187-7647
- Mfr. Part No.:
- KCA55L7UMF221KH01L
- Brand:
- Murata
Related links
- Connector Tool Kits
- Clamps
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata Multilayer Ceramic Capacitor MLCC
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD