Murata 150pF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-7645
Mfr. Part No.:
KCA55L7UMF151KH01L                
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

150pF

Voltage

250V

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±10%

Automotive Standard

AEC-Q200

Height

2.8mm

Series

KCA

Minimum Operating Temperature

-55°c

Maximum Operating Temperature

+125°c

Suppression Class

Class 1

COO (Country of Origin):
JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy